
HHXD350GRA151MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD350GRA151MHA0GTR-ND - Tape & Reel (TR) 565-HHXD350GRA151MHA0GCT-ND - Cut Tape (CT) 565-HHXD350GRA151MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350GRA151MHA0G |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35CEV150M8X10.5 | Rubycon | 350 | 1189-35CEV150M8X10.5CT-ND | 1,52000 € | Parametric Equivalent |
| 35PEV150M8X10.5 | Rubycon | 3.292 | 35PEV150M8X10.5CT-ND | 1,92000 € | Parametric Equivalent |
| EEH-ZA1V151P | Panasonic Industry | 23.548 | 10-EEH-ZA1V151PCT-ND | 1,45000 € | Parametric Equivalent |
| EEH-ZA1V151V | Panasonic Industry | 295 | P19824CT-ND | 1,24000 € | Parametric Equivalent |
| GYB1V151MCQ1GS | Nichicon | 9 | 493-17891-1-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66800 € | 6,68 € |
| 50 | 0,51040 € | 25,52 € |
| 100 | 0,46060 € | 46,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37462 € | 187,31 € |
| 1.000 | 0,34755 € | 347,55 € |
| 1.500 | 0,33389 € | 500,84 € |
| 2.500 | 0,31865 € | 796,62 € |
| 3.500 | 0,30970 € | 1.083,95 € |
| 5.000 | 0,30105 € | 1.505,25 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

