Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

350CFX82M18X25 | |
|---|---|
DigiKey Part Number | 350CFX82M18X25-ND |
Manufacturer | |
Manufacturer Product Number | 350CFX82M18X25 |
Description | CAP ALUM 82UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350CFX82M18X25 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 350 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350BXC82MEFC18X25 | Rubycon | 0 | 350BXC82MEFC18X25-ND | 1,11225 € | Upgrade |
| 400BXW82MEFR18X25 | Rubycon | 96 | 1189-3155-ND | 3,27000 € | Upgrade |
| 420BXW82MEFR18X25 | Rubycon | 139 | 1189-4198-ND | 3,27000 € | Upgrade |
| EKXJ401ELL820MM25S | Chemi-Con | 0 | 565-4832-ND | 3,78000 € | Upgrade |
| EKXL421ELL820MM25S | Chemi-Con | 1.000 | 565-EKXL421ELL820MM25S-ND | 3,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,91680 € | 183,36 € |
| Unit Price without VAT: | 0,91680 € |
|---|---|
| Unit Price with VAT: | 1,09099 € |












