



UCY2V820MHD3 | |
|---|---|
DigiKey Part Number | 493-5477-ND |
Manufacturer | |
Manufacturer Product Number | UCY2V820MHD3 |
Description | CAP ALUM 82UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V820MHD3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 765 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.53 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G820MHD3TN | Nichicon | 256 | 493-4832-1-ND | 3,22000 € | Upgrade |
| UCY2V820MHD6 | Nichicon | 445 | 493-4843-ND | 2,90000 € | Similar |
| UCY2G820MHD3 | Nichicon | 142 | 493-16727-ND | 3,35000 € | Parametric Equivalent |
| 400BXW82MEFR18X25 | Rubycon | 97 | 1189-3155-ND | 3,25000 € | Upgrade |
| EKXJ401EBC820MM25S | Chemi-Con | 105 | 565-EKXJ401EBC820MM25SCT-ND | 3,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,83200 € | 18,32 € |
| 50 | 1,45700 € | 72,85 € |
| 300 | 1,19107 € | 357,32 € |
| 600 | 1,11780 € | 670,68 € |
| 1.200 | 1,05696 € | 1.268,35 € |
| 2.700 | 0,99873 € | 2.696,57 € |
| 5.100 | 0,96117 € | 4.901,97 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

