
EEU-EE2V820S | |
|---|---|
DigiKey Part Number | P13659-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2V820S |
Description | CAP ALUM 82UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2V820S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 535.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.53 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 1,99800 € | 19,98 € |
| 50 | 1,59620 € | 79,81 € |
| 100 | 1,46960 € | 146,96 € |
| 500 | 1,25178 € | 625,89 € |
| 1.000 | 1,18329 € | 1.183,29 € |
| 2.500 | 1,11025 € | 2.775,62 € |
| 5.000 | 1,06579 € | 5.328,95 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

