Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZLS1800MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-2591-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLS1800MEFC12.5X25 |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLS1800MEFC12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXS1800MEFC12.5X25 | Rubycon | 698 | 1189-25YXS1800MEFC12.5X25-ND | 1,14000 € | Parametric Equivalent |
| 25ZLH1800MEFC12.5X25 | Rubycon | 156 | 1189-2961-ND | 1,39000 € | Parametric Equivalent |
| 25ZLH1800MEFCG412.5X25 | Rubycon | 0 | 25ZLH1800MEFCG412.5X25-ND | 0,39296 € | Parametric Equivalent |
| 25ZLJ1800M12.5X25 | Rubycon | 0 | 1189-1248-ND | 0,57872 € | Parametric Equivalent |
| EEU-FR1E182 | Panasonic Industry | 386 | P14432-ND | 1,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43095 € | 430,95 € |
| Unit Price without VAT: | 0,43095 € |
|---|---|
| Unit Price with VAT: | 0,51283 € |










