Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHV1E182MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHV1E182MHD1TOCT-ND - Cut Tape (CT) UHV1E182MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E182MHD1TO |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E182MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.914 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.19 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,86700 € | 8,67 € |
| 50 | 0,66880 € | 33,44 € |
| 100 | 0,60620 € | 60,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49834 € | 249,17 € |
| 1.000 | 0,46438 € | 464,38 € |
| 1.500 | 0,44725 € | 670,88 € |
| 2.500 | 0,42814 € | 1.070,35 € |
| 3.500 | 0,41691 € | 1.459,18 € |
| 5.000 | 0,40607 € | 2.030,35 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |











