Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHW1E182MHD | |
|---|---|
DigiKey Part Number | 493-6848-ND |
Manufacturer | |
Manufacturer Product Number | UHW1E182MHD |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E182MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.92 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,94900 € | 9,49 € |
| 50 | 0,73800 € | 36,90 € |
| 100 | 0,66890 € | 66,89 € |
| 800 | 0,51735 € | 413,88 € |
| 1.600 | 0,49498 € | 791,97 € |
| 3.200 | 0,46821 € | 1.498,27 € |
| 5.600 | 0,44995 € | 2.519,72 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |






