Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZL1500MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 25ZL1500MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 25ZL1500MEFC12.5X25 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZL1500MEFC12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.662 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.77 A @ 100 kHz |
Part Status Obsolete | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLG1500MEFC12.5X25 | Rubycon | 0 | 25ZLG1500MEFC12.5X25-ND | 0,42308 € | Parametric Equivalent |
| 25ZLG1500MEFCG412.5X25 | Rubycon | 436 | 1189-25ZLG1500MG412.5X25CT-ND | 1,34000 € | Parametric Equivalent |
| 35ZLQ1500MEFC12.5X25 | Rubycon | 3.002 | 1189-3667-ND | 1,47000 € | Parametric Equivalent |
| B41888C5158M000 | TDK | 8.594 | 495-6058-ND | 1,44000 € | Upgrade |
| ELXZ250ELL152MK25S | Chemi-Con | 0 | 565-1963-ND | 1,98000 € | Upgrade |












