1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FM1E152

DigiKey Part Number
P12380-ND
Manufacturer
Manufacturer Product Number
EEU-FM1E152
Description
CAP ALUM 1500UF 20% 25V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1E152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.552 A @ 120 Hz
Ripple Current @ High Frequency
3.19 A @ 100 kHz
Impedance
15 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.796
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,92300 €9,23 €
500,71380 €35,69 €
2000,59295 €118,59 €
6000,52433 €314,60 €
1.0000,49866 €498,66 €
2.6000,45912 €1.193,71 €
5.0000,43734 €2.186,70 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €