Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

25ZL1000MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-25ZL1000MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 25ZL1000MEFC12.5X20 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZL1000MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.416 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.36 A @ 100 kHz |
Part Status Obsolete | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXF1000MEFCG412.5X20 | Rubycon | 7.814 | 1189-3718-1-ND | 0,78000 € | Parametric Equivalent |
| 25YXG1000MEFC12.5X20 | Rubycon | 1.781 | 1189-1231-ND | 0,99000 € | Parametric Equivalent |
| 25ZLG1000MEFC12.5X20 | Rubycon | 548 | 1189-25ZLG1000MEFC12.5X20-ND | 1,16000 € | Parametric Equivalent |
| 25ZLG1000MEFCG412.5X20 | Rubycon | 402 | 1189-25ZLG1000MG412.5X20CT-ND | 1,10000 € | Parametric Equivalent |
| 35YXJ1000M12.5X20 | Rubycon | 3.182 | 1189-1295-ND | 0,86000 € | Parametric Equivalent |











