1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLS1000MEFC12.5X20

DigiKey Part Number
1189-2601-ND
Manufacturer
Manufacturer Product Number
35ZLS1000MEFC12.5X20
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLS1000MEFC12.5X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.488 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.48 A @ 100 kHz
Part Status
Active
Impedance
17 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.358
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,78300 €7,83 €
500,60080 €30,04 €
1000,54310 €54,31 €
5000,44394 €221,97 €
1.0000,41270 €412,70 €
3.0000,37365 €1.120,95 €
5.0000,35905 €1.795,25 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €