Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZA100M6.3X11 | |
|---|---|
DigiKey Part Number | 25ZA100M6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 25ZA100M6.3X11 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZA100M6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 254.6 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Obsolete | Impedance 78 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ100M6.3X11 | Rubycon | 43.776 | 1189-2260-ND | 0,25000 € | Upgrade |
| 35ZLH100MEFC6.3X11 | Rubycon | 120.771 | 1189-1300-ND | 0,28000 € | Upgrade |
| 35ZLJ100M6.3X11 | Rubycon | 36.637 | 1189-2268-ND | 0,32000 € | Upgrade |
| 25ZLG100MEFC6.3X11 | Rubycon | 2.002 | 1189-3994-ND | 0,31000 € | Parametric Equivalent |
| 25ZLG100MEFCT16.3X11 | Rubycon | 3.887 | 1189-25ZLG100MEFCT16.3X11CT-ND | 0,28000 € | Parametric Equivalent |













