25YXH1500MEFCG412.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 639
Unit Price: 1,23000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,40708 €
Datasheet

Direct


Rubycon
In Stock: 1.039
Unit Price: 1,19000 €
Datasheet

Direct


Würth Elektronik
In Stock: 155
Unit Price: 1,33000 €
Datasheet

Direct


Panasonic Industry
In Stock: 50
Unit Price: 1,46000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.493
Unit Price: 1,71000 €
Datasheet
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXH1500MEFCG412.5X25

DigiKey Part Number
25YXH1500MEFCG412.5X25CT-ND - Cut Tape (CT)
25YXH1500MEFCG412.5X25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXH1500MEFCG412.5X25
Description
CAP ALUM 1500UF 20% 25V RADIAL
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXH1500MEFCG412.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.338 A @ 120 Hz
Ripple Current @ High Frequency
2.23 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,00000 €1,00 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,32975 €329,75 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €