Direct
Direct
Direct
Direct
Direct
Upgrade

25YXH1500MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 25YXH1500MEFCG412.5X25CT-ND - Cut Tape (CT) 25YXH1500MEFCG412.5X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXH1500MEFCG412.5X25 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXH1500MEFCG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.338 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Not For New Designs | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH1500MEFCG412.5X20 | Rubycon | 635 | 25ZLH1500MEFCG412.5X20CT-ND | 1,22000 € | Direct |
| 25ZLJ1500MG412.5X20 | Rubycon | 0 | 25ZLJ1500MG412.5X20-ND | 0,40202 € | Direct |
| 25ZLJ1500MGA12.5X20 | Rubycon | 939 | 1189-1592-1-ND | 1,17000 € | Direct |
| 860040478013 | Würth Elektronik | 155 | 732-9180-1-ND | 1,32000 € | Direct |
| EEU-FR1E152B | Panasonic Industry | 8 | P15353CT-ND | 1,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32565 € | 325,65 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |







