Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25YXG5600MEFCGC18X40 | |
|---|---|
DigiKey Part Number | 25YXG5600MEFCGC18X40-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXG5600MEFCGC18X40 |
Description | CAP ALUM 5600UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG5600MEFCGC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.996 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 4.28 A @ 100 kHz |
Part Status Not For New Designs | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXH5600MEFC18X40 | Rubycon | 9 | 1189-4066-ND | 2,83000 € | Parametric Equivalent |
| EKY-250ELL562MM40S | Chemi-Con | 3.049 | 565-EKY-250ELL562MM40S-ND | 2,81000 € | Parametric Equivalent |
| UHE1E562MHD | Nichicon | 1.933 | 493-1574-ND | 3,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,14490 € | 228,98 € |
| Unit Price without VAT: | 1,14490 € |
|---|---|
| Unit Price with VAT: | 1,36243 € |




