



UHE1E562MHD | |
|---|---|
DigiKey Part Number | 493-1574-ND |
Manufacturer | |
Manufacturer Product Number | UHE1E562MHD |
Description | CAP ALUM 5600UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E562MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.424 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.28 A @ 100 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,26100 € | 22,61 € |
| 50 | 1,81420 € | 90,71 € |
| 100 | 1,67330 € | 167,33 € |
| 500 | 1,43120 € | 715,60 € |
| 1.000 | 1,35506 € | 1.355,06 € |
| 2.500 | 1,27387 € | 3.184,68 € |
| 5.000 | 1,22445 € | 6.122,25 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

