
EKY-250ELL562MM40S | |
|---|---|
DigiKey Part Number | 565-EKY-250ELL562MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-250ELL562MM40S |
Description | CAP ALUM 5600UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-250ELL562MM40S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 3.638 A @ 120 Hz |
Series | Ripple Current @ High Frequency 4.28 A @ 100 kHz |
Packaging Bulk | Impedance 12 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E562MHD | Nichicon | 1.934 | 493-1574-ND | 3,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,86900 € | 18,69 € |
| 50 | 1,48760 € | 74,38 € |
| 250 | 1,23908 € | 309,77 € |
| 500 | 1,16086 € | 580,43 € |
| 1.000 | 1,09590 € | 1.095,90 € |
| 2.500 | 1,02660 € | 2.566,50 € |
| 5.000 | 0,98443 € | 4.922,15 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

