
25YXG470MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-4167-1-ND - Cut Tape (CT) 1189-4167-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXG470MEFCT810X16 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG470MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH470MEFCT810X12.5 | Rubycon | 4.319 | 1189-4173-1-ND | 0,50000 € | Direct |
| 25ZLH470MEFCTS10X12.5 | Rubycon | 0 | 25ZLH470MEFCTS10X12.5-ND | 0,17516 € | Direct |
| 25YXF470MEFCT810X16 | Rubycon | 1.439 | 1189-3722-1-ND | 0,49000 € | Upgrade |
| 35YXJ470MT810X16 | Rubycon | 5.158 | 1189-35YXJ470MT810X16CT-ND | 0,60000 € | Upgrade |
| 35ZLH470MEFCT810X16 | Rubycon | 409 | 1189-4003-1-ND | 0,61000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20520 € | 10,26 € |
| 100 | 0,18210 € | 18,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14242 € | 71,21 € |
| 1.000 | 0,12986 € | 129,86 € |
| 1.500 | 0,12353 € | 185,29 € |
| 2.500 | 0,11645 € | 291,12 € |
| 3.500 | 0,11229 € | 393,01 € |
| 5.000 | 0,10828 € | 541,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

