
25YXG330MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-3724-1-ND - Cut Tape (CT) 1189-3724-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXG330MEFCT78X11.5 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG330MEFCT78X11.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27900 € | 2,79 € |
| 50 | 0,20620 € | 10,31 € |
| 100 | 0,18300 € | 18,30 € |
| 500 | 0,14302 € | 71,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13040 € | 130,40 € |
| 2.000 | 0,11990 € | 239,80 € |
| 3.000 | 0,11459 € | 343,77 € |
| 5.000 | 0,10868 € | 543,40 € |
| 7.000 | 0,10520 € | 736,40 € |
| 10.000 | 0,10184 € | 1.018,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

