
25YXS330MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-25YXS330MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 25YXS330MEFC8X11.5 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 401.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXG330MEFC8X11.5 | Rubycon | 241 | 1189-1235-ND | 0,41000 € | Parametric Equivalent |
| 25YXG330MEFCT78X11.5 | Rubycon | 290 | 1189-3724-1-ND | 0,44000 € | Parametric Equivalent |
| 25YXJ330M8X11.5 | Rubycon | 7.515 | 25YXJ330M8X11.5-ND | 0,42000 € | Parametric Equivalent |
| 25ZLH330MEFC8X11.5 | Rubycon | 8.138 | 1189-1875-ND | 0,41000 € | Parametric Equivalent |
| 25ZLH330MEFCCE8X11.5 | Rubycon | 659 | 1189-25ZLH330MEFCCE8X11.5-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20720 € | 10,36 € |
| 100 | 0,18400 € | 18,40 € |
| 500 | 0,14394 € | 71,97 € |
| 2.000 | 0,12074 € | 241,48 € |
| 4.000 | 0,11199 € | 447,96 € |
| 6.000 | 0,10756 € | 645,36 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

