Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

25YK470M10X12.5 | |
|---|---|
DigiKey Part Number | 25YK470M10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 25YK470M10X12.5 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YK470M10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 660 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ470M10X12.5 | Rubycon | 3.841 | 1189-2238-ND | 0,45000 € | Upgrade |
| 25YXJ470MCE10X12.5 | Rubycon | 950 | 1189-25YXJ470MCE10X12.5-ND | 0,62000 € | Upgrade |
| 25ZLH470MEFC10X12.5 | Rubycon | 88.680 | 1189-1869-ND | 0,46000 € | Upgrade |
| 25ZLJ470M10X12.5 | Rubycon | 7.863 | 1189-1253-ND | 0,60000 € | Upgrade |
| 25ZLS470MEFC10X12.5 | Rubycon | 1.030 | 1189-2584-ND | 0,62000 € | Upgrade |













