Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25SZV33M6.3X5.5 | |
|---|---|
DigiKey Part Number | 1189-2441-2-ND - Tape & Reel (TR) 1189-2441-1-ND - Cut Tape (CT) 1189-2441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SZV33M6.3X5.5 |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SZV33M6.3X5.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 77 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Obsolete | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV33M6.3X6.1 | Rubycon | 0 | 35JZV33M6.3X6.1-ND | 0,14851 € | Similar |
| 865060443003 | Würth Elektronik | 463 | 732-8532-1-ND | 0,24000 € | Direct |
| EMVY250ARA330MF55G | Chemi-Con | 248 | 565-EMVY250ARA330MF55GCT-ND | 0,47000 € | Direct |
| UWT1E330MCL1GB | Nichicon | 21 | 493-2187-1-ND | 0,32000 € | Direct |
| 865060543004 | Würth Elektronik | 896 | 732-8584-1-ND | 0,27000 € | Upgrade |










