Direct
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25SEV47M6.3X5.5 | |
|---|---|
DigiKey Part Number | 1189-25SEV47M6.3X5.5TR-ND - Tape & Reel (TR) 1189-25SEV47M6.3X5.5CT-ND - Cut Tape (CT) 1189-25SEV47M6.3X5.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SEV47M6.3X5.5 |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEV47M6.3X5.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 90 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TZV47M6.3X6.1 | Rubycon | 1.048 | 1189-1589-1-ND | 0,43000 € | Direct |
| 35TZV47M6.3X6.1 | Rubycon | 24.758 | 1189-1625-1-ND | 0,42000 € | Upgrade |
| 35TRV47M6.3X8 | Rubycon | 3.399 | 1189-3557-1-ND | 0,57000 € | Similar |
| EDK476M025S9GAA | KEMET | 0 | EDK476M025S9GAA-ND | 0,06412 € | Direct |
| UCD1E470MCL1GS | Nichicon | 22 | 493-6385-1-ND | 0,44000 € | Direct |












