EDK476M025S9GAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06656 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07212 €
Datasheet

Upgrade


KEMET
In Stock: 10.960
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07397 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Upgrade


Rubycon
In Stock: 892
Unit Price: 0,55000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.058
Unit Price: 0,43000 €
Datasheet

Upgrade


Rubycon
In Stock: 290
Unit Price: 0,54000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Upgrade


Rubycon
In Stock: 25.046
Unit Price: 0,42000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2.355
Unit Price: 0,95000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.768
Unit Price: 0,99000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 59.634
Unit Price: 0,43000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 32.194
Unit Price: 0,43000 €
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK476M025S9GAA

DigiKey Part Number
EDK476M025S9GAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK476M025S9GAA
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK476M025S9GAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
87.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.222" (5.65mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDH476M025S9GAAKEMET0EDH476M025S9GAA-ND0,06656 €Upgrade
EEV476M025S9GAAKEMET0EEV476M025S9GAA-ND0,07212 €Upgrade
EEV476M035S9GAAKEMET10.960399-EEV476M035S9GAACT-ND0,36000 €Upgrade
EXV476M025S9GAAKEMET0EXV476M025S9GAA-ND0,07397 €Upgrade
25SEV47M6.3X5.5Rubycon01189-25SEV47M6.3X5.5CT-ND0,32000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,06412 €1.282,40 €
Unit Price without VAT:0,06412 €
Unit Price with VAT:0,07630 €