Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25SEV100M8X6.5 | |
|---|---|
DigiKey Part Number | 1189-25SEV100M8X6.5TR-ND - Tape & Reel (TR) 1189-25SEV100M8X6.5CT-ND - Cut Tape (CT) 1189-25SEV100M8X6.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SEV100M8X6.5 |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEV100M8X6.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 192 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1EA101UP | Panasonic Industry | 1.253 | PCE3897CT-ND | 0,48000 € | Direct |
| UCD1E101MCL6GS | Nichicon | 9.214 | 493-6198-1-ND | 0,54000 € | Direct |
| AFK107M25E16T-F | Cornell Dubilier Knowles | 6.000 | 338-2141-1-ND | 1,02000 € | Upgrade |
| AFK107M25E16VT-F | Cornell Dubilier Knowles | 1.000 | 338-AFK107M25E16VT-FCT-ND | 3,02000 € | Upgrade |
| AHA107M25E16T-F | Cornell Dubilier Knowles | 3.490 | 338-AHA107M25E16T-FCT-ND | 1,15000 € | Upgrade |









