
EEE-FP1E101AP | |
|---|---|
DigiKey Part Number | PCE4545TR-ND - Tape & Reel (TR) PCE4545CT-ND - Cut Tape (CT) PCE4545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E101AP |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E101AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E101AP | Panasonic Industry | 603 | PCE4414CT-ND | 0,75000 € | Direct |
| EEE-FPE101XAP | Panasonic Industry | 17.517 | PCE4546CT-ND | 0,64000 € | Similar |
| AFK107M25E16T-F | Cornell Dubilier Knowles | 6.000 | 338-2141-1-ND | 1,03000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51100 € | 5,11 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,34720 € | 34,72 € |
| 500 | 0,27910 € | 139,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25290 € | 252,90 € |
| 2.000 | 0,23538 € | 470,76 € |
| 3.000 | 0,22653 € | 679,59 € |
| 5.000 | 0,21668 € | 1.083,40 € |
| 7.000 | 0,21089 € | 1.476,23 € |
| 10.000 | 0,20529 € | 2.052,90 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

