Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EEE-HBE101UAP | |
|---|---|
DigiKey Part Number | PCE4790TR-ND - Tape & Reel (TR) PCE4790CT-ND - Cut Tape (CT) PCE4790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBE101UAP |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBE101UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50300 € | 5,03 € |
| 50 | 0,37940 € | 18,97 € |
| 100 | 0,34050 € | 34,05 € |
| 500 | 0,27346 € | 136,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24768 € | 247,68 € |
| 2.000 | 0,23043 € | 460,86 € |
| 3.000 | 0,22172 € | 665,16 € |
| 5.000 | 0,21202 € | 1.060,10 € |
| 7.000 | 0,20631 € | 1.444,17 € |
| 10.000 | 0,20080 € | 2.008,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |








