Direct
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

25PK4700M16X25 | |
|---|---|
DigiKey Part Number | 1189-1219-ND |
Manufacturer | |
Manufacturer Product Number | 25PK4700M16X25 |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PK4700M16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.438 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PK4700MEFC16X25 | Rubycon | 1.241 | 1189-1732-ND | 1,59000 € | Direct |
| 25PX4700MEFC16X25 | Rubycon | 0 | 25PX4700MEFC16X25-ND | 0,70545 € | Upgrade |
| UVK1E472MHD | Nichicon | 694 | 493-16219-ND | 1,82000 € | Direct |
| 478CKE025MQV | CORNELL DUBILIER KNOWLES | 2.974 | 478CKE025MQV-ND | 2,39000 € | Upgrade |
| EEU-HD1E472 | Panasonic Industry | 366 | P15136-ND | 3,29000 € | Upgrade |











