
EGPD250ELL472ML25H | |
|---|---|
DigiKey Part Number | 565-3797-ND |
Manufacturer | |
Manufacturer Product Number | EGPD250ELL472ML25H |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD250ELL472ML25H Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.621 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.26 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,06900 € | 30,69 € |
| 50 | 2,49240 € | 124,62 € |
| 250 | 2,11672 € | 529,18 € |
| 500 | 1,99862 € | 999,31 € |
| 1.000 | 1,90056 € | 1.900,56 € |
| 2.500 | 1,79600 € | 4.490,00 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

