Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

25PK330MEFCTA8X11.5 | |
|---|---|
DigiKey Part Number | 25PK330MEFCTA8X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25PK330MEFCTA8X11.5 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PK330MEFCTA8X11.5 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXG330MEFCT78X11.5 | Rubycon | 290 | 1189-3724-1-ND | 0,44000 € | Upgrade |
| 25YXJ330MT78X11.5 | Rubycon | 0 | 25YXJ330MT78X11.5-ND | 0,09024 € | Upgrade |
| 25ZLH330MEFCT78X11.5 | Rubycon | 0 | 1189-25ZLH330MEFCT78X11.5CT-ND | 0,42000 € | Upgrade |
| 25ZLH330MEFCTA8X11.5 | Rubycon | 0 | 1189-25ZLH330MEFCTA8X11.5CT-ND | 0,44000 € | Upgrade |
| MAL203856331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL203856331E3-ND | 0,15181 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09093 € | 181,86 € |
| Unit Price without VAT: | 0,09093 € |
|---|---|
| Unit Price with VAT: | 0,10821 € |








