



UVK1E331MPD1TA | |
|---|---|
DigiKey Part Number | 493-5890-1-ND - Cut Tape (CT) 493-5890-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1E331MPD1TA |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1E331MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 585 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,15820 € | 15,82 € |
| 500 | 0,12320 € | 61,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11214 € | 112,14 € |
| 2.000 | 0,10296 € | 205,92 € |
| 3.000 | 0,09831 € | 294,93 € |
| 5.000 | 0,09313 € | 465,65 € |
| 7.000 | 0,09008 € | 630,56 € |
| 10.000 | 0,08714 € | 871,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

