25PK3300MEFCGC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,51813 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,60683 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,69960 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.085
Unit Price: 1,61000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,64885 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,61937 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: 1,40000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 800
Unit Price: 2,75000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,58000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 1,16870 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 334
Unit Price: 1,45000 €
Datasheet
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PK3300MEFCGC16X25

DigiKey Part Number
25PK3300MEFCGC16X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25PK3300MEFCGC16X25
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25PK3300MEFCGC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
2.3 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXJ3300MGC16X25Rubycon025YXJ3300MGC16X25-ND0,51813 €Upgrade
25ZLH3300MEFCGC16X25Rubycon025ZLH3300MEFCGC16X25-ND0,60683 €Upgrade
35PX3300MEFCGC16X25Rubycon035PX3300MEFCGC16X25-ND0,69960 €Upgrade
25PK3300MEFC16X25Rubycon1.0851189-4062-ND1,61000 €Parametric Equivalent
35PK3300MEFC16X25Rubycon035PK3300MEFC16X25-ND0,64885 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,48923 €293,54 €
Manufacturers Standard Package
Unit Price without VAT:0,48923 €
Unit Price with VAT:0,58218 €