Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25YXJ3300MGC16X25 | |
|---|---|
DigiKey Part Number | 25YXJ3300MGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXJ3300MGC16X25 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXJ3300MGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.344 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ3300M16X25 | Rubycon | 558 | 25YXJ3300M16X25-ND | 1,68000 € | Parametric Equivalent |
| 25ZLH3300MEFC16X25 | Rubycon | 2.998 | 1189-2964-ND | 1,57000 € | Parametric Equivalent |
| 25ZLH3300MEFCGC16X25 | Rubycon | 0 | 25ZLH3300MEFCGC16X25-ND | 0,60683 € | Parametric Equivalent |
| 25ZLH3300MRK16X25 | Rubycon | 0 | 25ZLH3300MRK16X25-ND | 0,58307 € | Parametric Equivalent |
| 25ZLJ3300M16X25 | Rubycon | 13.349 | 1189-1250-ND | 1,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,51813 € | 310,88 € |
| Unit Price without VAT: | 0,51813 € |
|---|---|
| Unit Price with VAT: | 0,61657 € |







