Direct
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



ECA-1EM332 | |
|---|---|
DigiKey Part Number | P5158-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1EM332 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EM332 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.21 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1E332 | Panasonic Industry | 1.222 | P14433-ND | 2,39000 € | Direct |
| ECA-1EHG332 | Panasonic Industry | 8 | P5546-ND | 1,95000 € | Upgrade |
| EEU-HD1V332 | Panasonic Industry | 355 | P15175-ND | 3,26000 € | Upgrade |
| ECA-1EM332B | Panasonic Industry | 0 | 10-ECA-1EM332BCT-ND | 1,58000 € | Parametric Equivalent |
| 25YK3300M16X25 | Rubycon | 0 | 25YK3300M16X25-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01200 € | 10,12 € |
| 50 | 0,78660 € | 39,33 € |
| 100 | 0,71540 € | 71,54 € |
| 500 | 0,59278 € | 296,39 € |
| 1.000 | 0,55418 € | 554,18 € |
| 2.500 | 0,51298 € | 1.282,45 € |
| 5.000 | 0,48789 € | 2.439,45 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |













