Similar
Direct
Direct

25NA100MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 25NA100MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 25NA100MEFC8X11.5 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25NA100MEFC8X11.5 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25NXA100MEFC8X11.5 | Rubycon | 0 | 25NXA100MEFC8X11.5-ND | 0,10687 € | Similar |
| 107BPS025M | CORNELL DUBILIER KNOWLES | 0 | 107BPS025M-ND | 0,06528 € | Direct |
| ECE-A1EN101U | Panasonic Industry | 366 | P1180-ND | 0,72000 € | Direct |




