Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

107BPS025M | |
|---|---|
DigiKey Part Number | 107BPS025M-ND |
Manufacturer | |
Manufacturer Product Number | 107BPS025M |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3.316Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 251.2 mA @ 50 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.531" (13.50mm) |
ESR (Equivalent Series Resistance) 3.316Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25NA100MEFC8X11.5 | Rubycon | 0 | 25NA100MEFC8X11.5-ND | 0,00000 € | Direct |
| UVP1E101MPD1DN | Nichicon | 0 | UVP1E101MPD1DN-ND | 0,11894 € | Parametric Equivalent |
| UVP1E101MPD1TA | Nichicon | 1.542 | 493-UVP1E101MPD1TACT-ND | 0,67000 € | Parametric Equivalent |
| UVP1E101MPD1TD | Nichicon | 1.870 | 493-12689-1-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,06476 € | 2.072,32 € |
| Unit Price without VAT: | 0,06476 € |
|---|---|
| Unit Price with VAT: | 0,07706 € |




