Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25NXA100MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 25NXA100MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 25NXA100MEFC8X11.5 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25NXA100MEFC8X11.5 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 111 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 133.2 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1E101MPD | Nichicon | 4.600 | 493-14973-ND | 0,88000 € | Parametric Equivalent |
| UEP1E101MPD1TA | Nichicon | 387 | 493-UEP1E101MPD1TACT-ND | 0,92000 € | Parametric Equivalent |
| UEP1E101MPD1TD | Nichicon | 1.489 | 493-UEP1E101MPD1TDCT-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10687 € | 213,74 € |
| Unit Price without VAT: | 0,10687 € |
|---|---|
| Unit Price with VAT: | 0,12718 € |


