Upgrade
Similar
Upgrade

250YXF47MEFC16X25 | |
|---|---|
DigiKey Part Number | 250YXF47MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 250YXF47MEFC16X25 |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250YXF47MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW47MEFR16X25 | Rubycon | 615 | 1189-3196-ND | 2,92000 € | Upgrade |
| 350CFX47MEFC16X25 | Rubycon | 590 | 1189-350CFX47MEFC16X25-ND | 1,81000 € | Similar |
| UCS2G470MHD | Nichicon | 0 | 493-5877-ND | 2,21000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,50877 € | 305,26 € |
| Unit Price without VAT: | 0,50877 € |
|---|---|
| Unit Price with VAT: | 0,60544 € |




