
350CFX47MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-350CFX47MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 350CFX47MEFC16X25 |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350CFX47MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 660 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC47MEFC16X25 | Rubycon | 556 | 1189-2281-ND | 2,58000 € | Upgrade |
| 450BXW47MEFR16X25 | Rubycon | 615 | 1189-3196-ND | 2,92000 € | Upgrade |
| EKXJ421ELL470ML25S | Chemi-Con | 146 | 565-EKXJ421ELL470ML25S-ND | 2,90000 € | Upgrade |
| UCY2W470MHD6 | Nichicon | 627 | 493-6898-ND | 2,63000 € | Upgrade |
| UCYW6470MHD6 | Nichicon | 76 | 493-6987-ND | 2,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,18600 € | 11,86 € |
| 50 | 0,92580 € | 46,29 € |
| 100 | 0,84340 € | 84,34 € |
| 600 | 0,68900 € | 413,40 € |
| 1.200 | 0,64650 € | 775,80 € |
| 3.000 | 0,60116 € | 1.803,48 € |
| 5.400 | 0,57742 € | 3.118,07 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

