Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250USC390MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 250USC390MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 250USC390MEFCSN25X30 |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250USC390MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.88 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.82 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250USG390MEFC25X25 | Rubycon | 0 | 250USG390MEFC25X25-ND | 1,40770 € | Direct |
| 250USG390MEFCSN25X25 | Rubycon | 0 | 250USG390MEFCSN25X25-ND | 2,15640 € | Direct |
| 250MXC390MEFC25X30 | Rubycon | 0 | 250MXC390MEFC25X30-ND | 1,83140 € | Upgrade |
| 250MXC390MEFCSN25X30 | Rubycon | 0 | 250MXC390MEFCSN25X30-ND | 2,00260 € | Upgrade |
| B43509F2397M000 | TDK | 718 | B43509F2397M000-ND | 5,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,20675 € | 441,35 € |
| Unit Price without VAT: | 2,20675 € |
|---|---|
| Unit Price with VAT: | 2,62603 € |











