Direct
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

250USC1000MEFC30X40 | |
|---|---|
DigiKey Part Number | 250USC1000MEFC30X40-ND |
Manufacturer | |
Manufacturer Product Number | 250USC1000MEFC30X40 |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250USC1000MEFC30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.34 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG1000MEFCSN30X40 | Rubycon | 70 | 1189-2747-ND | 6,30000 € | Direct |
| 250USC1000MEFCSN30X40 | Rubycon | 0 | 250USC1000MEFCSN30X40-ND | 3,69430 € | Parametric Equivalent |
| B43508F2108M000 | TDK | 0 | 495-6324-ND | 14,31000 € | Direct |
| B43508F2108M002 | TDK | 0 | B43508F2108M002-ND | 8,29294 € | Direct |
| B43644F2108M000 | TDK | 0 | 495-7503-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,51760 € | 351,76 € |
| Unit Price without VAT: | 3,51760 € |
|---|---|
| Unit Price with VAT: | 4,18594 € |









