Parametric Equivalent

B43644F2108M000 | |
|---|---|
DigiKey Part Number | 495-7503-ND |
Manufacturer | |
Manufacturer Product Number | B43644F2108M000 |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.56 A @ 100 Hz |
Part Status Active | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 90mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644F2108M007 | TDK | 0 | B43644F2108M007-ND | 5,25091 € | Parametric Equivalent |


