
250MXG1000MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-2747-ND |
Manufacturer | |
Manufacturer Product Number | 250MXG1000MEFCSN30X40 |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250MXG1000MEFCSN30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.6 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS251VSN102MR40S | Chemi-Con | 5 | 565-3462-ND | 12,62000 € | Direct |
| ELXS251VSN102MR40S | Chemi-Con | 60 | 565-3589-ND | 12,88000 € | Upgrade |
| B43544F2108M000 | TDK | 180 | 495-B43544F2108M000-ND | 9,04000 € | Parametric Equivalent |
| LGN2E102MELB40 | Nichicon | 178 | 493-8339-ND | 7,37000 € | Parametric Equivalent |
| LGW2E102MELB40 | Nichicon | 2.462 | 493-8541-ND | 5,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 4,40900 € | 44,09 € |
| 50 | 3,62840 € | 181,42 € |
| 100 | 3,38260 € | 338,26 € |
| 500 | 2,96038 € | 1.480,19 € |
| 1.000 | 2,82773 € | 2.827,73 € |
| 2.500 | 2,68631 € | 6.715,78 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |


