
250PX4R7MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-4120-ND |
Manufacturer | |
Manufacturer Product Number | 250PX4R7MEFC8X11.5 |
Description | CAP ALUM 4.7UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250PX4R7MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 67.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400PX4R7MEFC8X11.5 | Rubycon | 818 | 1189-1850-ND | 0,42000 € | Parametric Equivalent |
| UVC2G4R7MPD | Nichicon | 6.190 | 493-6681-ND | 0,83000 € | Parametric Equivalent |
| UVC2G4R7MPD1TA | Nichicon | 970 | 493-UVC2G4R7MPD1TACT-ND | 0,81000 € | Parametric Equivalent |
| UVC2G4R7MPD1TD | Nichicon | 9.168 | 493-10417-1-ND | 0,76000 € | Parametric Equivalent |
| UVY2V4R7MPD | Nichicon | 3.619 | 493-16205-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19420 € | 9,71 € |
| 100 | 0,17240 € | 17,24 € |
| 500 | 0,13448 € | 67,24 € |
| 2.000 | 0,11253 € | 225,06 € |
| 4.000 | 0,10425 € | 417,00 € |
| 6.000 | 0,10007 € | 600,42 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

