Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250MXG470MEFCSN25X50 | |
|---|---|
DigiKey Part Number | 250MXG470MEFCSN25X50-ND |
Manufacturer | |
Manufacturer Product Number | 250MXG470MEFCSN25X50 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250MXG470MEFCSN25X50 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK470MEFC25X50 | Rubycon | 0 | 420MXK470MEFC25X50-ND | 4,82860 € | Upgrade |
| 315VXS470MEFC25X45 | Rubycon | 0 | 315VXS470MEFC25X45-ND | 2,11250 € | Parametric Equivalent |
| 400MXK470MEFC25X45 | Rubycon | 0 | 400MXK470MEFC25X45-ND | 4,36215 € | Parametric Equivalent |
| 400MXK470MEFCSN25X45 | Rubycon | 472 | 1189-2633-ND | 9,96000 € | Parametric Equivalent |
| 400VXT470MEFCSN25X45 | Rubycon | 186 | 1189-400VXT470MEFCSN25X45-ND | 10,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,79145 € | 758,29 € |
| Unit Price without VAT: | 3,79145 € |
|---|---|
| Unit Price with VAT: | 4,51183 € |














