



LGU2F471MELA | |
|---|---|
DigiKey Part Number | 493-8506-ND |
Manufacturer | |
Manufacturer Product Number | LGU2F471MELA |
Description | CAP ALUM 470UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2F471MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.431 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2F471MELB | Nichicon | 54 | 493-8507-ND | 6,36000 € | Similar |
| LGU2F471MELC | Nichicon | 58 | 493-8508-ND | 6,70000 € | Similar |
| LGN2V471MELA50 | Nichicon | 255 | 493-8350-ND | 7,56000 € | Parametric Equivalent |
| LQS2V471MELA50 | Nichicon | 236 | 493-7705-ND | 7,38000 € | Parametric Equivalent |
| ELXS3B1VSN471MQ40S | Chemi-Con | 63 | 565-ELXS3B1VSN471MQ40S-ND | 11,98000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 4,84200 € | 48,42 € |
| 50 | 4,00660 € | 200,33 € |
| 250 | 3,46308 € | 865,77 € |
| 500 | 3,29218 € | 1.646,09 € |
| 1.000 | 3,15032 € | 3.150,32 € |
| 2.500 | 3,00113 € | 7.502,82 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |

