
400MXK470MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 1189-2633-ND |
Manufacturer | |
Manufacturer Product Number | 400MXK470MEFCSN25X45 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXK470MEFCSN25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.07 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.898 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,88000 € | 9,88 € |
| 10 | 7,10300 € | 71,03 € |
| 50 | 5,95560 € | 297,78 € |
| 200 | 5,29505 € | 1.059,01 € |
| 600 | 4,92073 € | 2.952,44 € |
| 1.000 | 4,78093 € | 4.780,93 € |
| Unit Price without VAT: | 9,88000 € |
|---|---|
| Unit Price with VAT: | 11,75720 € |

