250CFX47MEFC12.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 0,37258 €
Datasheet

Direct


Rubycon
In Stock: 329
Unit Price: 1,16000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.285
Unit Price: 1,79000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,38265 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 988
Unit Price: 2,06000 €
Datasheet

Upgrade


Nichicon
In Stock: 564
Unit Price: 1,90000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 3.000
Unit Price: 1,78000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2.992
Unit Price: 1,52000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,40936 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,58000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,60000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,60000 €
Datasheet
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250CFX47MEFC12.5X25

DigiKey Part Number
250CFX47MEFC12.5X25-ND
Manufacturer
Manufacturer Product Number
250CFX47MEFC12.5X25
Description
CAP ALUM 47UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250CFX47MEFC12.5X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
720 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250BXA47M12.5X25Rubycon0250BXA47M12.5X25-ND0,37258 €Direct
250BXC47MEFC12.5X20Rubycon3291189-2215-ND1,16000 €Direct
350BXW47MEFR12.5X25Rubycon1.2851189-3672-ND1,79000 €Upgrade
250CFX47MEFCG412.5X25Rubycon0250CFX47MEFCG412.5X25-ND0,38265 €Parametric Equivalent
UCA2E470MHDNichicon0UCA2E470MHD-ND0,00000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,40088 €400,88 €
Manufacturers Standard Package
Unit Price without VAT:0,40088 €
Unit Price with VAT:0,47705 €