MFR Recommended
Upgrade
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




UCA2E470MHD | |
|---|---|
DigiKey Part Number | UCA2E470MHD-ND |
Manufacturer | |
Manufacturer Product Number | UCA2E470MHD |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2E470MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 720 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2E470MHD | Nichicon | 545 | 493-5873-ND | 1,23000 € | MFR Recommended |
| UCY2V470MHD | Nichicon | 564 | 493-16731-ND | 1,89000 € | Upgrade |
| UCA2E470MHD6 | Nichicon | 463 | 493-14734-ND | 1,47000 € | Similar |
| UPT2E470MPD | Nichicon | 40 | 493-11176-ND | 1,46000 € | Similar |
| 250BXC47MEFC12.5X20 | Rubycon | 783 | 1189-2215-ND | 1,15000 € | Direct |












