Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct

ECA-2EHG470 | |
|---|---|
DigiKey Part Number | P5870-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2EHG470 |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2EHG470 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 345 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2E470 | Panasonic Industry | 0 | P5924-ND | 1,49000 € | Direct |
| EEU-ED2E470 | Panasonic Industry | 0 | P13535-ND | 1,56000 € | Direct |
| ECA-2EHG470B | Panasonic Industry | 469 | 10-ECA-2EHG470BCT-ND | 1,39000 € | Similar |
| EEU-EB2E470S | Panasonic Industry | 53 | P5925-ND | 1,79000 € | Similar |
| EEU-ED2E470B | Panasonic Industry | 0 | 10-EEU-ED2E470BCT-ND | 1,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,88200 € | 8,82 € |
| 50 | 0,68220 € | 34,11 € |
| 200 | 0,56610 € | 113,22 € |
| 600 | 0,50012 € | 300,07 € |
| 1.000 | 0,47543 € | 475,43 € |
| 2.600 | 0,43741 € | 1.137,27 € |
| 5.000 | 0,41647 € | 2.082,35 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |












